LF442CN

926-LF442CN
LF442CN

Mfr.:

Description:
Precision Amplifiers Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
1 MHz
1 V/us
5 mV
100 pA
18 V, 36 V
3 V, 6 V
500 uA
70 dB
35 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LF442
Tube
Amplifier Type: Low Power
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106.02 dB
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: