LF444CN

926-LF444CN
LF444CN

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low Power JFET Input Operational Amplifier 14-PDIP 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Channel
1 MHz
1 V/us
10 mV
100 pA
18 V, 36 V
3 V, 6 V
1 mA
70 dB
35 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
10 fA
LF444
Tube
Brand: Texas Instruments
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3 V
Pd - Power Dissipation: 670 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 100 dB
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LF444CN/NOPB
Texas Instruments
Operational Amplifiers - Op Amps QUAD LOW PWR JFET IN OP AMP