LM10CLN/NOPB

Texas Instruments
926-LM10CLN/NOPB
LM10CLN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps OP AMP AND VLTG REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
200 mV/us
4 mV
30 nA
6.5 V
1.1 V
300 uA
20 mA
102 dB
50 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LM10
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3.5 V
Minimum Dual Supply Voltage: 550 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: 1.1 V to 45 V
Voltage Gain dB: 112.04 dB
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.21 $5.21
$3.97 $39.70
$3.66 $91.50
$3.31 $397.20
$3.14 $879.20
$3.05 $1,586.00
$3.01 $3,010.00
$2.97 $8,910.00