LM111J-8

Texas Instruments
926-LM111J-8
LM111J-8

Mfr.:

Description:
Analog Comparators Vtg Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
Through Hole
CDIP-8
1 Channel
Open Collector
200 ns
General Purpose
5 V
36 V
6 mA
50 mA
3 mV
100 nA
- 55 C
+ 125 C
LM111
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Unit Weight: 1.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,800

Stock:
1,800 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.40 $30.40
$24.31 $243.10
$22.78 $569.50
$21.11 $2,533.20
$20.31 $5,686.80
$19.83 $10,311.60