LM234Z-3/NOPB

Texas Instruments
926-LM234Z-3/NOPB
LM234Z-3/NOPB

Mfr.:

Description:
Current & Power Monitors & Regulators 3-TERM ADJ CURRENT S OURCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,985

Stock:
19,985 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.06 $20.60
$1.90 $47.50
$1.71 $171.00
$1.57 $392.50
$1.55 $775.00
$1.43 $2,574.00
$1.42 $7,668.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current References
High or Low Side
40 V
800 mV
10 mA
3 %
- 25 C
+ 100 C
Through Hole
TO-92-3
Bulk
Brand: Texas Instruments
Product Type: Current & Power Monitors & Regulators
Series: LM234
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99