LM2595T-ADJ/NOPB

Texas Instruments
926-LM2595T-ADJ/NOPB
LM2595T-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204
Can Dispatch Immediately
On Order:
540
Expected 2026/04/02
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.54 $4.54
$3.45 $34.50
$3.04 $76.00
$2.83 $254.70
$2.71 $731.70
$2.63 $1,420.20
$2.52 $2,721.60
$2.44 $6,588.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
TO-220-5
Buck
1.2 V to 37 V
1 A
1 Output
4.5 V
40 V
5 mA
150 kHz
- 40 C
+ 125 C
LM2595
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Input Voltage: 4.5 V to 40 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99