LM2660MX/NOPB

Texas Instruments
926-LM2660MX/NOPB
LM2660MX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Switched Capacitor V tg Cnvtr A 926-LM26 A 926-LM2660M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Charge Pump
- 5.5 V to - 1.5 V
100 mA
1 Output
40 kHz
- 40 C
+ 85 C
LM2660
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.5 V to 5.5 V
Operating Supply Current: 1 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
5,000
Expected 2027/01/11
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.69 $1.69
$1.33 $13.30
$1.26 $31.50
$1.14 $114.00
$1.07 $267.50
$1.03 $515.00
Full Reel (Order in multiples of 2500)
$0.971 $2,427.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.47
Min:
1

Similar Product

Texas Instruments LM2660M/NOPB
Texas Instruments
Switching Voltage Regulators SWITCHED CAPACITOR V LTG CONVERTER A 926 A 926-LM2660MX/NOPB