LM2676SD-12/NOPB

Texas Instruments
926-LM2676SD-12/NOPB
LM2676SD-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Eff 3A SD VTG Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-14
Buck
12 V
3 A
1 Output
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2676
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2676S-ADJEVM
Input Voltage: 8 V to 40 V
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 106.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2676 SIMPLE SWITCHER® 3A Voltage Regulators

Texas Instruments LM2676 SIMPLE SWITCHER® High-Efficiency 3A Step-Down Voltage Regulators are monolithic integrated circuits designed to provide the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency of >90% is achieved through the use of a low ON-resistance DMOS power switch. The series also features built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The Texas Instruments LM2676 consists of fixed output voltages of 3.3V, 5V, and 12V and an adjustable output version. The output voltage is guaranteed to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.02 $6.02
$4.61 $46.10
$4.26 $106.50
$3.85 $385.00
Full Reel (Order in multiples of 250)
$3.79 $947.50
$3.52 $1,760.00
$3.44 $3,440.00
$3.40 $8,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩