LM2755TMX/NOPB

Texas Instruments
926-LM2755TMX/NOPB
LM2755TMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Charge pump LED cont roller with I2C com A 926-LM2755TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-18
Charge Pump
4.6 V
90 mA
1 Output
1.25 MHz
- 30 C
+ 85 C
LM2755
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 1 mA
Peak Solder Temperature: + 260 C
Pin Count: 18
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Charge Pump
Unit Weight: 3.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,997

Stock:
2,997 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.64 $1.64
$1.21 $12.10
$1.10 $27.50
$0.972 $97.20
$0.914 $228.50
$0.879 $439.50
$0.873 $873.00
Full Reel (Order in multiples of 3000)
$0.80 $2,400.00
$0.785 $4,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1

Similar Product

Texas Instruments LM2755TM/NOPB
Texas Instruments
Switching Voltage Regulators Charge pump LED cont roller with I2C com A 926-LM2755TMX/NOPB