LM2765M6X/NOPB

Texas Instruments
926-LM2765M6X/NOPB
LM2765M6X/NOPB

Mfr.:

Description:
Switching Voltage Regulators Switched Capacitor V tg Cnvtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Charge Pump
3.6 V to 11 V
20 mA
1 Output
50 kHz
- 40 C
+ 85 C
LM2765
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 130 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Switched Capacitor Voltage Doubler
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,761

Stock:
7,761 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.58 $1.58
$1.16 $11.60
$1.05 $26.25
$0.933 $93.30
$0.877 $219.25
$0.843 $421.50
$0.836 $836.00
Full Reel (Order in multiples of 3000)
$0.718 $2,154.00
$0.711 $4,266.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩