LM2991T

Texas Instruments
926-LM2991T
LM2991T

Mfr.:

Description:
LDO Voltage Regulators Negative LDO Adj Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
Through Hole
TO-220-5
- 24 V to - 3 V
1 A
1 Output
Negative
5 mA
60 dB
Adjustable
- 40 C
+ 125 C
600 mV
LM2991
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.2 V, 0.8 V
Ib - Input Bias Current: 700 uA
Line Regulation: 0.04 %/V
Load Regulation: 0.4 %
Operating Supply Current: 700 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.186 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Output Voltage Adjustable
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.16 $5.16
$3.90 $39.00
$3.57 $89.25
$3.21 $288.90
$3.05 $823.50
$3.04 $1,641.60
$2.84 $2,939.40
$2.78 $7,005.60

Similar Product

Texas Instruments LM2991T/NOPB
Texas Instruments
LDO Voltage Regulators NEG LDO ADJ REG