LM3046M

926-LM3046M
LM3046M

Mfr.:

Description:
Bipolar Transistors - BJT Transistor Array

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
SMD/SMT
SOIC-14
NPN
Quint
50 mA
15 V
20 V
5 V
- 40 C
+ 85 C
LM3046
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 40 at 1 mA, 3 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 55
Subcategory: Transistors
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS