LM317HVH

Texas Instruments
926-LM317HVH
LM317HVH

Mfr.:

Description:
Linear Voltage Regulators 60V Input 1.5A Adju stable Output Linear A 926-LM317HVH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317HV
Through Hole
TO-39-3
1 Output
Positive
Adjustable
1.5 A
Adjustable
0 C
+ 125 C
Bulk
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.27 $31.27
$25.00 $250.00
$23.43 $585.75
$21.71 $2,171.00
$20.90 $5,225.00
$20.40 $10,200.00

Similar Product

Texas Instruments LM317HVH/NOPB
Texas Instruments
Linear Voltage Regulators 3-Terminal Adj Reg