LM317MDCY

Texas Instruments
595-LM317MDCY
LM317MDCY

Mfr.:

Description:
Linear Voltage Regulators 3-T .5A Adj Pos V A 595-LM317DCY A 595-L A 595-LM317DCY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,561

Stock:
3,561 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.633 $6.33
$0.511 $12.78
$0.483 $38.64
$0.461 $110.64
$0.445 $249.20
$0.431 $448.24
$0.404 $2,036.16

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.12
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.64
Min:
1

Similar Product

Texas Instruments LM317DCY
Texas Instruments
Linear Voltage Regulators 3 T 1.5A Adj Pos V A 595-LM317DCYR A 595 A 595-LM317DCYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317M
SMD/SMT
SOT-223-4
1 Output
Positive
1.25 V to 37 V
500 mA
Adjustable
4.2 V
40 V
- 40 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99