LM319M/NOPB

Texas Instruments
926-LM319M/NOPB
LM319M/NOPB

Mfr.:

Description:
Analog Comparators Hi Speed Dual Cmptr A 926-LM319MX/NOPB A A 926-LM319MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,194

Stock:
1,194
Can Dispatch Immediately
On Order:
1,870
Expected 2026/04/03
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.44 $1.44
$1.05 $10.50
$0.884 $22.10
$0.836 $91.96
$0.786 $216.15
$0.756 $415.80
$0.733 $765.99
$0.707 $1,788.71
$0.692 $3,463.46

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.22
Min:
1

Similar Product

Texas Instruments LM319MX/NOPB
Texas Instruments
Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
4.3 mA
8 mV
1 uA
0 C
+ 70 C
LM319
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Input Type: Differential
Ios - Input Offset Current: 200 nA
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99