LM3421Q1MH/NOPB

Texas Instruments
926-LM3421Q1MH/NOPB
LM3421Q1MH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Automotive N-channel constant current LE A 926-LM3421Q1MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 324 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.26 $6.26
$4.31 $43.10
$4.01 $100.25
$3.52 $323.84
$2.92 $805.92
$2.61 $1,440.72
$2.54 $2,570.48
$2.49 $6,414.24
$2.48 $12,548.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, SEPIC
5 A
HTSSOP-16
75 V
4.5 V
100 kHz to 2 MHz
3 V to 72 V
LM3421
- 40 C
+ 150 C
Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 4.5 V to 75 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 92
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Unit Weight: 58.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.