LM34919CQTL/NOPB

Texas Instruments
595-LM34919CQTL/NOPB
LM34919CQTL/NOPB

Mfr.:

Description:
Switching Voltage Regulators Ultra-Small Wide Vin 600mA Buck Cnvtr A A 595-LM34919CQTLXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-12
Buck
2.5 V to 45 V
600 mA
1 Output
2.6 MHz
- 40 C
+ 125 C
AEC-Q100
LM34919C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.2 mA
Pin Count: 12
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator
Unit Weight: 4.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.23 $4.23
$3.19 $31.90
$2.93 $73.25
$2.65 $265.00
Full Reel (Order in multiples of 250)
$2.41 $602.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩