LM385BPW-1-2

595-LM385BPW-1-2
LM385BPW-1-2

Mfr.:

Description:
Voltage References Micropower Voltage Reference

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Quantities greater than 535 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.07 $10.70
$0.954 $23.85
$0.786 $78.60
$0.684 $205.20
$0.648 $388.80
$0.544 $571.20
$0.497 $1,267.35
$0.468 $2,386.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.92
Min:
1

Similar Product

Texas Instruments LM385LPR-1-2
Texas Instruments
Voltage References Micropower Voltage R eference A 595-LM38 A 595-LM385LP-1-2

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
TSSOP-8
Shunt References
1.235 V
1 %
20 PPM / C
20 mA
0 C
+ 70 C
LM385B.2
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99