LM3S9L71-IBZ80-C5

595-LM3S9L71-IBZ80C5
LM3S9L71-IBZ80-C5

Mfr.:

Description:
ARM Microcontrollers - MCU STELLARIS MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LM3S9L71
SMD/SMT
nFBGA-108
ARM Cortex M3
128 kB
32 bit
10 bit
80 MHz
48 kB
1.235 V
1.365 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
I/O Voltage: 3.3 V
Interface Type: Can, 2 x I2C, SPI, 3 x UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: Stellaris
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 184
Subcategory: Microcontrollers - MCU
Tradename: Stellaris
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: