LM431BCM3X/NOPB

Texas Instruments
926-LM431BCM3X/NOPB
LM431BCM3X/NOPB

Mfr.:

Description:
Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431BCM3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable References
2.495 V to 37 V
1 %
97 PPM / C
37 V
100 mA
0 C
+ 70 C
LM431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 318

Stock:
318
Can Dispatch Immediately
On Order:
21,000
Expected 2027/05/27
42,000
Expected 2027/07/01
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.63 $0.63
$0.443 $4.43
$0.397 $9.93
$0.347 $34.70
$0.322 $80.50
$0.302 $151.00
$0.29 $290.00
Full Reel (Order in multiples of 3000)
$0.272 $816.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.44
Min:
1

Similar Product

Texas Instruments LM431BCM3/NOPB
Texas Instruments
Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431BCM3 A 926-LM431BCM3X/NOPB