LM5000SD-3/NOPB

Texas Instruments
926-LM5000SD-3/NOPB
LM5000SD-3/NOPB

Mfr.:

Description:
Switching Voltage Regulators High Vltg Switch Mod e Reg A 926-LM5000S A 926-LM5000SDX-3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-16
Boost, Flyback
1.295 V
2 A
1 Output
300 kHz to 700 kHz
- 40 C
+ 125 C
LM5000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5000EVAL
Operating Supply Current: 2.1 mA
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Step Up
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,177

Stock:
2,177 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.97 $6.97
$5.34 $53.40
$4.94 $123.50
$4.49 $449.00
$4.28 $1,070.00
$4.15 $2,075.00
Full Reel (Order in multiples of 1000)
$3.83 $3,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩