LM5001SDE/NOPB

Texas Instruments
926-LM5001SDE/NOPB
LM5001SDE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3.1-75V Wide Vin 1A Current Mode Non-Sy A 926-LM5001SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Boost, Flyback, SEPIC
1.26 V to 75 V
1 A
1 Output
95 uA
50 kHz to 1.5 MHz
- 40 C
+ 125 C
LM5001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.1 V to 75 V
Operating Supply Current: 3.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Inverting, Step Up
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
1,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.15 $7.15
$5.50 $55.00
$4.86 $121.50
$4.42 $442.00
Full Reel (Order in multiples of 250)
$4.06 $1,015.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.75
Min:
1

Similar Product

Texas Instruments LM5001SD/NOPB
Texas Instruments
Switching Voltage Regulators High Vltg Switch Mod e Reg A 926-LM5001S A 926-LM5001SDE/NOPB