LM5015MH/NOPB

Texas Instruments
926-LM5015MH/NOPB
LM5015MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators HV 2-Switch Forward Reg A 926-LM5015MHE/ A 926-LM5015MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Flyback
1.26 V to 37 V
1.2 A
1 Output
25 kHz to 750 kHz
- 40 C
+ 125 C
LM5015
Tube
Brand: Texas Instruments
Input Voltage: 4.25 V to 75 V
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.25 V
Type: Inverting, Step Up
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.12 $7.12
$5.78 $57.80
$5.18 $129.50
$4.87 $457.78
$4.51 $1,271.82
$4.49 $2,532.36
$4.37 $4,518.58
$4.16 $10,558.08

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.80
Min:
1

Similar Product

Texas Instruments LM5015MHE/NOPB
Texas Instruments
Switching Voltage Regulators 4.25-75V Monolithic Two-Switch Forward A A 926-LM5015MH/NOPB