LM5021NA-1/NOPB

Texas Instruments
926-LM5021NA-1/NOPB
LM5021NA-1/NOPB

Mfr.:

Description:
AC/DC Converters AC-DC Current Mode P WM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,636

Stock:
1,636 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.42 $14.20
$1.26 $31.50
$1.14 $136.80
$1.08 $302.40
$1.04 $540.80
$1.01 $1,010.00
$0.979 $2,467.08
$0.959 $4,795.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
Through Hole
PDIP-8
8.5 V
8 V
30 V
Boost, Flyback
Si
500 kHz
80 %
2.5 mA
- 40 C
+ 125 C
700 mA
LM5021
Tube
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1
Product Type: AC/DC Converters
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 588.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99