LM5025CMTCX/NOPB

Texas Instruments
926-LM5025CMTCX/NOPB
LM5025CMTCX/NOPB

Mfr.:

Description:
Switching Controllers 90V active clamp vol tage mode PWM contr A 926-LM5025CMTCE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
220 kHz, 580 kHz
91 %
3 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: LM5025C
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.76 $3.76
$3.19 $31.90
$2.33 $2,330.00
Full Reel (Order in multiples of 2500)
$2.28 $5,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.24
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.24
Min:
1

Similar Product

Texas Instruments LM5025CMTCE/NOPB
Texas Instruments
Switching Controllers 90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 90% max duty cycle 16-TSSOP -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.