LM5035CSQ/NOPB

Texas Instruments
926-LM5035CSQ/NOPB
LM5035CSQ/NOPB

Mfr.:

Description:
Switching Controllers PWM controller with Integrated half-bridge and 5V SyncFET Drive output with Increased max duty cycle 24-WQFN -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
50 kHz to 1 MHz
8 V to 15 V
2 A
- 40 C
+ 125 C
SMD/SMT
LLP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 13 ns
Isolation: Isolated
Operating Supply Current: 4 mA
Operating Supply Voltage: 13 V to 105 V
Output Type: Programmable
Peak Solder Temperature: + 260 C
Product: Half-Bridge PWM Controllers
Product Type: Switching Controllers
Rise Time: 15 ns
Series: LM5035C
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 51.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 868

Stock:
868 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.19 $5.19
$3.97 $39.70
$3.65 $91.25
$3.31 $331.00
$3.14 $785.00
$3.05 $1,525.00
Full Reel (Order in multiples of 1000)
$3.00 $3,000.00
$2.97 $5,940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩