LM5116WG/NOPB

Texas Instruments
926-LM5116WG/NOPB
LM5116WG/NOPB

Mfr.:

Description:
Switching Controllers Wide Range Sync Buck Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
1 Output
50 kHz to 1 MHz
98 %
1.215 V to 80 V
20 A
- 40 C
+ 125 C
SMD/SMT
CPAK-20
Tube
Brand: Texas Instruments
Isolation: Non-Isolated
Operating Supply Current: 4.6 mA
Operating Supply Voltage: 6 V to 100 V
Product Type: Switching Controllers
Series: LM5116WG
Factory Pack Quantity: 72
Subcategory: PMIC - Power Management ICs
Unit Weight: 5.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
64
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$591.71 $591.71
$534.71 $5,347.10