LM5137F2RHAR

Texas Instruments
595-LM5137F2RHAR
LM5137F2RHAR

Mfr.:

Description:
Switching Controllers 80V 100% duty-cycle capable dual-chann

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Buck
2 Output
100 kHz to 2.64 MHz
100 %
4 V to 80 V
800 mV to 60 V
SMD/SMT
VQFN-36
Reel
Brand: Texas Instruments
Development Kit: LM5137F-Q1-EVM12V
Operating Supply Voltage: 4 V to 80 V
Peak Solder Temperature: + 260 C
Product: DC/DC Controller
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5137F/LM5137F-Q1 Synchronous Buck Controllers

Texas Instruments LM5137F/LM5137F-Q1 Synchronous Buck Controllers are 100% duty-cycle capable and ASIL B or ASIL D functional safety-compliant. This 80V dual-channel buck controller utilizes an interleaved, stackable, peak current-mode architecture for easy loop compensation and fast transient response. This architecture also offers excellent load and line regulation and accurate current sharing with paralleled phases for high output current. The LM5137F-Q1 series is AEC-Q100 grade 1 qualified for automotive applications and includes several features that simplify compliance with CISPR 25 and automotive EMI requirements. The 6mm x 6mm thermally enhanced, 36-pin VQFN package provides additional pin clearance for extra reliability and wettable flank pins to expedite optical inspection during manufacturing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.78 $6,950.00