LM5165YDRCT

Texas Instruments
595-LM5165YDRCT
LM5165YDRCT

Mfr.:

Description:
Switching Voltage Regulators 3V-65V 150mA Sync B uck Converter A 595- A 595-LM5165YDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
3.3 V
150 mA
1 Output
10.5 uA
600 kHz
- 40 C
+ 150 C
LM5165
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 65 V
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Buck Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5165 Synchronous Buck Converters

Texas Instruments LM5165 Synchronous Buck Converters are a compact, easy-to-use, 3V to 65V, ultra-low IQ synchronous buck converter with high efficiency over wide input voltage and load current ranges. With integrated high-side and low-side power MOSFETs, up to 150mA of output current can be delivered at fixed output voltages of 3.3V or 5V, or an adjustable output. The converters are designed to simplify implementation while providing options to optimise the performance of the target application. Pulse Frequency Modulation (PFM) mode is selected for optimal light-load efficiency or Constant On-Time (COT) control for nearly constant operating frequency. Both control schemes do not require loop compensation, while providing excellent line and load transient response and short PWM on-time for large step-down conversion ratios.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.88 $4.88
$3.71 $37.10
$3.42 $85.50
$3.11 $311.00
Full Reel (Order in multiples of 250)
$2.98 $745.00
$2.87 $1,435.00
$2.76 $2,760.00
$2.55 $6,375.00
$2.49 $12,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.05
Min:
1

Similar Product

Texas Instruments LM5165YDRCR
Texas Instruments
Switching Voltage Regulators 3V-65V 150mA Sync B uck Converter A 595- A 595-LM5165YDRCT