LM5169FNGUR

Texas Instruments
595-LM5169FNGUR
LM5169FNGUR

Mfr.:

Description:
Switching Voltage Regulators 6V to 120V Wide VIN 650-mA DC/DC conver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
650 mA
1 Output
420 uA
100 kHz to 1 MHz
- 40 C
+ 150 C
LM5169
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LM5169PEVM
Input Voltage: 6 V to 115 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM516x/LM516x-Q1 Synchronous Buck Converters

Texas Instruments LM516x/LM516x-Q1 Synchronous Buck Converters are designed to regulate over a wide input voltage range, minimizing the need for external surge suppression components. A minimum controllable on-time of 50ns facilitates large step-down conversion ratios, enabling the direct step-down from a 48V nominal input to low-voltage rails for reduced system complexity and solution cost. The LM516x/LM516x-Q1 operates during input voltage dips as low as 6V, at nearly 100% duty cycle if needed, making it an excellent choice for wide input supply range industrial and high-cell count battery pack applications.

In Stock: 2,784

Stock:
2,784 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.87 $2.87
$2.14 $21.40
$1.97 $49.25
$1.76 $176.00
$1.67 $417.50
Full Reel (Order in multiples of 2500)
$1.41 $3,525.00