LM5185QPWPRQ1

Texas Instruments
595-LM5185QPWPRQ1
LM5185QPWPRQ1

Mfr.:

Description:
Switching Controllers PSR FLYBUCK CONTRL W ITH EXTERNAL MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
350 kHz
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
Brand: Texas Instruments
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 425 uA
Operating Supply Voltage: 4.5 V to 100 V
Product: PSR Flyback Automotive DC to DC Controller
Product Type: Switching Controllers
Series: LM5185
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5185/LM5185-Q1 PSR Flyback Controller

Texas Instruments LM5185/LM5185-Q1 Primary-Side Regulated (PSR) Flyback Controller is a 100VIN DC/DC controller with low IQ and low EMI. This controller comes with a PSR with a high efficiency over a 4.5V to 100V wide input voltage range. The LM5185-Q1 flyback controller features a high level of integration, resulting in a simple, reliable, and high-density design with only a transformer crossing the isolation barrier. The Boundary Conduction Mode (BCM) switching enables a compact magnetic design and better than ±1.5% load and line regulation performance. The LM5185/LM5185-Q1 controller includes an integrated high-current MOSFET gate driver that extends the power range from less than 1W to more than 50W. Typical applications include HVAC compressors, interior heater modules, generic isolated bias power rails for industrial and telecom systems, and generic IGBT, MOSFET, GaN, and SiC gate drivers.

In Stock: 3,897

Stock:
3,897 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.05 $5.05
$3.85 $38.50
$3.55 $88.75
$3.22 $322.00
$3.07 $767.50
$3.01 $1,505.00
$2.99 $2,990.00
$2.90 $8,700.00
6,000 Quote