LM6142AIMX

926-LM6142AIMX
LM6142AIMX

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
2.2 mV
526 nA
800 uA
10 mA
107 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
220 fA
LM6142
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 108.63 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM6142AIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 24-V 17-MHz low -power operationa A A 926-LM6142AIM/NOPB