LM61460AANRJRR

Texas Instruments
595-LM61460AANRJRR
LM61460AANRJRR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 36-V 6-A Lo w -EMI synchronous st

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
Adjustable
6 A
1 Output
10 uA
Adjustable
- 40 C
+ 150 C
LM61460
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: DC/DC Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
6,000
Expected 2027/01/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.07 $5.07
$3.87 $38.70
$3.64 $91.00
$3.30 $330.00
$3.15 $787.50
$3.09 $3,090.00
Full Reel (Order in multiples of 3000)
$2.80 $8,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩