LM7322MA/NOPB

Texas Instruments
926-LM7322MA/NOPB
LM7322MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL RRIO OP AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
20 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
2 mA
65 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
1.35 pA
LM7322
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 2.5 V to 32 V
Voltage Gain dB: 80 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,015

Stock:
7,015 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.57 $3.57
$2.66 $26.60
$2.43 $60.75
$2.17 $206.15
$2.06 $587.10
$2.01 $1,145.70
$1.91 $1,995.95
$1.85 $4,745.25
$1.83 $9,214.05

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.68
Min:
1

Similar Product

Texas Instruments OPA2994IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 32V 24MHz RRI O high-output-curren