LM78L12ACZ/LFT3

Texas Instruments
926-LM78L12ACZ/LFT3
LM78L12ACZ/LFT3

Mfr.:

Description:
Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78L
Through Hole
TO-92-3
1 Output
Positive
12 V
100 mA
Fixed
0 C
+ 125 C
5 mA
Reel
Cut Tape
Brand: Texas Instruments
Line Regulation: 180 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,147

Stock:
2,147 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.426 $4.26
$0.383 $9.58
$0.333 $33.30
$0.311 $77.75
$0.297 $148.50
$0.284 $284.00
Full Reel (Order in multiples of 2000)
$0.28 $560.00
$0.259 $1,036.00