LM78L12ACZ

926-LM78L12ACZ
LM78L12ACZ

Mfr.:

Description:
Linear Voltage Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
TO-92-3
1 Output
Positive
12 V
100 mA
Fixed
0 C
+ 125 C
5 mA
Bulk
Brand: Texas Instruments
Line Regulation: 180 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM78L12ACZ/NOPB
Texas Instruments
Linear Voltage Regulators 3-Terminal Pos Reg