LM9036MM-3.3/NOPB

Texas Instruments
926-LM9036MM33NOPB
LM9036MM-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators Ultra-Lo Quiescent C rnt Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
3.3 V
50 mA
1 Output
Positive
25 uA
- 60 dB
Fixed
- 40 C
+ 125 C
200 mV
LM9036
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V, 0.4 V
Ib - Input Bias Current: 20 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 20 uA
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 5 %
Type: Low Current Voltage Regulator
Voltage Regulation Accuracy: 5 %
Unit Weight: 18.400 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.05 $1.05
$0.769 $7.69
Full Reel (Order in multiples of 1000)
$0.501 $501.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩