LM94021BIMGX/NOPB

Texas Instruments
926-LM94021BIMGXNOPB
LM94021BIMGX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Multi-Gain Analog Te mp Sensor A 926-LM9 A 926-LM94021BIMG/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2.7 C
- 50 C
+ 150 C
SC70-5
1.5 V
5.5 V
Local
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 5.5 mV/C, - 8.2 mV/C, - 10.9 mV/C, -13.6 mV/C
Operating Supply Current: 9 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM94021
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 7.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 257

Stock:
257
Can Dispatch Immediately
On Order:
18,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.06 $1.06
$0.948 $4.74
$0.84 $8.40
$0.807 $40.35
$0.771 $77.10
$0.706 $353.00
$0.673 $673.00
$0.65 $1,300.00
Full Reel (Order in multiples of 3000)
$0.627 $1,881.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩