LM95071QIMFX/NOPB

Texas Instruments
595-LM95071QIMFXNPB
LM95071QIMFX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Auto SPI/MICROWIRE 1 3B Temp Sensor A 59 A 595-LM95071QIMF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 150 C
SOT-23-5
3-Wire, Microwire, SPI
2.4 V
5.5 V
Local
13 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 5
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95071
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 18.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 108

Stock:
108
Can Dispatch Immediately
On Order:
6,000
Expected 2027/02/19
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.35 $2.35
$2.09 $10.45
$1.88 $18.80
$1.80 $90.00
$1.73 $173.00
$1.59 $795.00
$1.54 $1,540.00
$1.47 $2,940.00
Full Reel (Order in multiples of 3000)
$1.38 $4,140.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩