LMC6022IM/NOPB

Texas Instruments
926-LMC6022IM/NOPB
LMC6022IM/NOPB

Mfr.:

Description:
Precision Amplifiers Dual 15.5-V 350-kH z operational amplif

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$1.80 $18.00
$1.79 $170.05
$1.60 $912.00
$1.58 $1,651.10
$1.54 $3,950.10
$1.52 $7,653.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.05
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
350 kHz
110 mV/us
1 mV
0.04 pA
15.5 V
4.75 V
86 uA
40 mA
83 dB
42 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6022
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.2 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 120 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99