LMC6062AIM

926-LMC6062AIM
LMC6062AIM

Mfr.:

Description:
Precision Amplifiers Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
85 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
LMC6062
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 132.04 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LMC6062AIM/NOPB
Texas Instruments
Precision Amplifiers Prec CMOS Dual Micropwr Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.