LMC6462AIM/NOPB

926-LMC6462AIM/NOPB
LMC6462AIM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL MICROPOWER RRIO CMOS OP AMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
50 kHz
28 mV/us
1.2 mV
10 pA
15.5 V
3 V
50 uA
75 mA
85 dB
80 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
30 fA
LMC6462
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 3 V to 15.5 V
Voltage Gain dB: 129.54 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.14
Min:
1

Similar Product

Texas Instruments LMC6462AIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual Micropower Rai l-to-Rail Input and A 926-LMC6462AIM/NOPB