LMC662AIN/NOPB

Texas Instruments
926-LMC662AIN/NOPB
LMC662AIN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Dual Op Amp A 9 26-LMC662AIMX/NOPB A 926-LMC662AIMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
1.1 V/us
3.3 mV
4 pA
15.5 V
4.75 V
750 uA
40 mA
83 dB
22 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
0.0002 pA
LMC662
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 126.02 dB
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1,469

Stock:
1,469 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.81 $3.81
$2.84 $28.40
$2.61 $65.25
$2.33 $279.60
$2.20 $616.00
$2.15 $1,118.00
$2.04 $2,040.00
$1.98 $4,989.60
$1.94 $9,700.00

Similar Product

Texas Instruments LMC662AIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS DUAL OP AMP A 9 26-LMC662AIM/NOPB A A 926-LMC662AIM/NOPB