LMC7215IM5X/NOPB

Texas Instruments
926-LMC7215IM5X/NOPB
LMC7215IM5X/NOPB

Mfr.:

Description:
Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,031

Stock:
6,031 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.30 $13.00
$1.17 $29.25
$1.05 $105.00
$0.985 $246.25
Full Reel (Order in multiples of 3000)
$0.985 $2,955.00
$0.966 $5,796.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.22
Min:
1

Similar Product

Texas Instruments LMC7215IM5/NOPB
Texas Instruments
Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IM5X/N A 926-LMC7215IM5X/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
General Purpose
2 V
8 V
1 uA
8 mV
0.05 pA
- 40 C
+ 85 C
LMC7215
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99