LMD18400N/NOPB

926-LMD18400N/NOPB
LMD18400N/NOPB

Mfr.:

Description:
Gate Drivers QUAD HIGH SIDE DRIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
High-Side
Through Hole
PDIP-20
4 Driver
7 V
28 V
7 us
150 ns
- 25 C
+ 85 C
LMD18400
Tube
Brand: Texas Instruments
Features: Digital/I2C Compatible, Fault Reporting, Thermal Shutdown
Operating Supply Current: 15 mA
Pd - Power Dissipation: 5 W
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 800 mOhms
Factory Pack Quantity: 18
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: