LMG3411EVM-018

Texas Instruments
595-LMG3411EVM-018
LMG3411EVM-018

Mfr.:

Description:
Power Management IC Development Tools LMG3411R050 daughter card

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
12 V
LMG3411R050
LMG3411-018
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GaN
Unit Weight: 201.518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG341xEVM-018 Daughter Cards

Texas Instruments LMG341xEVM-018 Daughter Cards configure two LMG3410R050 or two LMG3411R050 600V GaN FETs with integrated driver and protection in a half-bridge. The Texas Instruments LMG341xEVM-018 evaluation modules have all the necessary auxiliary peripheral circuitry designed to work with larger systems.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.69 $271.69