LMH0202MT/NOPB

Texas Instruments
926-LMH0202MT/NOPB
LMH0202MT/NOPB

Mfr.:

Description:
Video ICs SMPTE 292M / 259M Se rial Digital cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.90 $17.90
$14.24 $142.40
$12.36 $309.00
$11.97 $1,101.24
$11.77 $3,248.52
$11.49 $6,342.48
$11.41 $11,546.92
2,576 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Cable Driver
3.3 V
90 mA
0 C
+ 70 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 250 mW
Product Type: Video ICs
Series: LMH0202
Factory Pack Quantity: 92
Subcategory: Video ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1