LMH0346SQE/NOPB

Texas Instruments
926-LMH0346SQE/NOPB
LMH0346SQE/NOPB

Mfr.:

Description:
Video ICs 3Gbps HD/SD SDI Recl ocker A 926-LMH0346 A 926-LMH0346SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151
Can Dispatch Immediately
On Order:
250
Expected 2026/02/11
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$37.51 $37.51
$30.53 $305.30
$28.64 $716.00
$26.88 $2,688.00
Full Reel (Order in multiples of 250)
$26.47 $6,617.50
$25.95 $12,975.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$37.72
Min:
1

Similar Product

Texas Instruments LMH0346SQ/NOPB
Texas Instruments
Video ICs 3G HD/SD SDI reclock er with dual differ A 926-LMH0346SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Reclocker
3.3 V
111 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 370 mW
Product Type: Video ICs
Series: LMH0346
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1