LMH2180TM/NOPB

Texas Instruments
926-LMH2180TM/NOPB
LMH2180TM/NOPB

Mfr.:

Description:
Clock Buffer 75-MHz dual clock bu ffer 8-DSBGA A 926- A 926-LMH2180TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.69 $3.69
$2.78 $27.80
$2.55 $63.75
$2.30 $230.00
Full Reel (Order in multiples of 250)
$2.19 $547.50
$2.02 $1,010.00
$1.97 $1,970.00
$1.94 $4,850.00
$1.93 $9,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
78 MHz
DSBGA-8
78 MHz
2.4 V
5 V
LMH2180
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 2.3 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99