LMH6703MAX/NOPB

Texas Instruments
926-LMH6703MAX/NOPB
LMH6703MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.2 GHz Low Distort ion Op Amp with Shut A 926-LMH6703MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
7 mV
44 uA
6 V, 12 V
4 V, 8 V
11 mA
90 mA
47 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
3 pA
LMH6703
Reel
Brand: Texas Instruments
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$3.55 $8,875.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.68
Min:
1

Similar Product

Texas Instruments LMH6703MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 1.2Ghz Op-Amp A 926- LMH6703MAX/NOPB A 9 A 926-LMH6703MAX/NOPB